• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eberle 191 4705 51 900 Control Cabinet Thermostat, Din Rail

Packaging type
Piece
Product type
Enclosure thermostat
Connection
Screw terminal
Contact type
1 change-over
Switching voltage (max.)
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switchboard temperature controller SSR-E 6905

  • SPDT-CO contact
  • Internal bimetallic temperature sensor

Technical specifications

Packaging type

Piece

Product type

Enclosure thermostat

Type

SSR-E 6905

Connection

Screw terminal

Adjustment range (min.) (temperature)

+5 °C

Temperature adjustment range (max.)

+60 °C

Features

Thermostat

Sensor type

Bi-metallic

Mounting type

DIN rail

Contact type

1 change-over

Switching voltage (max.)

250 V AC

Switching current (max.)

10 A

Operating voltage

230 V AC

Length

46 mm

Width

34.5 mm

Height

67 mm

Dim

(L x W x H) 46 x 34.5 x 67 mm

IP30

Adjustment range

(Heating/cooling) +10 - +60 °C

Switching capacity


30 W

Switching current

10(4)A heating, 5(2)A cooling

Fitting method

Fixes to 35 mm rail (DIN EN 50 022)

Temperature range

+10 °C - +60 °C

Operating voltage

230 V AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 185848 Eberle 191 4705 51 900 Control Cabinet Thermostat, Din Rail

User & Safety Instructions

User & Safety Instructions 185848 Eberle 191 4705 51 900 Control Cabinet Thermostat, Din Rail

Conformity certificate

Conformity certificate 185848 Eberle 191 4705 51 900 Control Cabinet Thermostat, Din Rail

Description

Control cabinet thermostat for controlling heating / cooling with internal bimetallic temperature sensor. Particularly suitable for heaters under the Conrad item numbers 185808 and 185821.

More interesting products

(*All information is plus legal VAT)