• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Enclosure thermostat TC-NTL-ExT6 1 pc(s)

1/4
Packaging type
Piece
Product type
Enclosure thermostat
Contact type
1 breaker
Switching voltage (max.)
250 V AC
Type
TC-NTL-ExT6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

97 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS TC-NTL-ExT6

  • Compact dimensions
  • Set temperature
  • High switching power

Technical specifications

  • Switching temperature: 15 °C
  • Temperature difference between switches: 4K (±1K tolerance)
  • Sensor element: Thermostatic bimeta
  • Contact type (1-pin): Opens when the temperature increases
  • Lifetime: > 100 000 cycles
  • Max. Switching capacity 250VAC, 1.3 (0.65) A.
  • Max. Switch-on current: AC 4A for 12 sec.
  • Connection: Si HF - JZ 3×0.5mm², length 1m
  • Mounting: Mounting bracket with nut M8 (see figure)
  • Housing: Aluminium, black anodized
  • Dimensions: Length 110mm
  • Weight: approx 0.2kg
  • Installation position: Variable
  • Storage temperature: -45 to +70°C (-49 to +158°F)
  • Humidity during operation/storage: Max. 90% RH (non-condensing)
  • Protection class/protection class IP65/I (grounded)
Packaging type

Piece

Product type

Enclosure thermostat

Type

TC-NTL-ExT6

Cable length

1 m

Switch-on temperature

11 °C

Cutoff (temperature)

15 °C

Sensor type

Bi-metallic

Mounting type

DIN rail

Contact type

1 breaker

Switching voltage (max.)

250 V AC

Sweating current (heating) (max.)

1.3 A

Operating temperature (min.)

0 °C

Operating temperature (max.)

60 °C

Length

110 mm

IP65

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192521 TRU COMPONENTS Enclosure thermostat TC-NTL-ExT6 1 pc(s)

Description

Compact mechanical mini thermostat for temperature control and monitoring of heating, e.g. in control cabinets, control panels and measuring devices, which are used in hazardous areas. The special switch design enables a high response accuracy, small switching temperature difference and a very long service life. The high switching capacity enables direct control of the heaters.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)