• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 7T.81.0.000.2403 - Panel Thermostat, Heating Control N/A 10A 250Vac

Packaging type
Piece
Product type
Enclosure themostat
Connection
Screw terminal
Contact type
1 breaker
Switching voltage (max.)
230 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

471 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Variable thermostat, series 7T.81

  • Small, compact size (17.5mm wide)
  • Snap action themostatic Bimetal sensor
  • Wide temperature setting range
  • Long electrical life
  • 35mm rail (EN 60715) mount
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Logo with the letters 'ENEC' and the number '03' in black and white.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

  • Switch-on current: 10 A
Packaging type

Piece

Product type

Enclosure themostat

Type

7T.81.0.000.2403

Connection

Screw terminal

Adjustment range (min.) (temperature)

0 °C

Temperature adjustment range (max.)

+60 °C

Factory colour

Multicolour

Sensor type

Bi-metallic

Mounting type

DIN rail

Contact type

1 breaker

Switching voltage (max.)

230 V AC

Switching current (max.)

10 A

Max. switching capacity

125 W

2500 VA

Operating voltage

250 V AC

Operating temperature (min.)

-45 °C

Operating temperature (max.)

+80 °C

Length

88.8 mm

Width

17.5 mm

Height

47.8 mm

Dim

(L x W x H) 88.8 x 17.5 x 47.8 mm

IP20

RoHS-compliant

Yes

Adjustment range

(Heating) +0 - +60 °C

Switching capacity

(AC1) 2500 VA/(1-phase motor load AC-3 operation, 230 V/AC) 0.125 kW

Switching voltage

250 V AC

Switching current

10 A

Type

7T.81.0.000.2403

Fitting method

DIN rail mounting

Weight

0.0390 kg

Clamp mounting

Thermostat

10 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 183023 Finder 7T.81.0.000.2403 - Panel Thermostat, Heating Control N/A 10A 250Vac

User & Safety Instructions

User & Safety Instructions 183023 Finder 7T.81.0.000.2403 - Panel Thermostat, Heating Control N/A 10A 250Vac

Information

Information 183023 Finder 7T.81.0.000.2403 - Panel Thermostat, Heating Control N/A 10A 250Vac

Description

Should the panel temperature fall below the (minimum) set
temperature the contact will close to call for heat. The contact will open
when this set temperature is exceeded..

Hints

Approvals: CE

More interesting products

(*All information is plus legal VAT)