
Number
Technical specifications
- Hysteresis:
- Product type
Enclosure thermostat
- Type
STH-60
- Connection
Screw terminal
- Cable length
3.00 m
- Adjustment range (min.) (temperature)
0 °C
- Temperature adjustment range (max.)
+60 °C
- Mounting type
DIN rail
- Contact type
1 breaker
- Switching voltage (max.)
250 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
- Operating voltage
240 V AC
240 V DC
- Min. operating voltage
24 V DC
24 V AC
- Max. operating voltage
240 V DC
240 V AC
- Operating voltage
24, 24 - 240, 240 V DC, V AC
IP40
- Type
Hysteresis fixed ± 1 K
- Adjustment range
(Heating/cooling) -0 - +60 °C
- Switching capacity
4000 VA
- Switching current
16 A
- Type
STH-60
- Fitting method
Cap rail
- Operating voltage
24 - 240 V DC/AC
Documents & Downloads
Datasheet
Datasheet 185595 RO/SE LM-Heizungen Enclosure thermostat STH-60 240 V AC, 240 V DC 1 breaker 1 pc(s)
User & Safety Instructions
User & Safety Instructions 185595 RO/SE LM-Heizungen Enclosure thermostat STH-60 240 V AC, 240 V DC 1 breaker 1 pc(s)


