
Technical specifications
- Mounting type: Clamp fixing
- Packaging type
Single
- Product type
Thermostat
- Type
FLZ 510 THERM. 1K 0-60°C,+30..+140°F
- Connection
Screw terminal
- Adjustment range (min.) (temperature)
0 °C
- Temperature adjustment range (max.)
60 °C
- Contact type
1 change-over
- Type
Thermostat
- Test current
10 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3779657 Pfannenberg Thermostat FLZ 510 THERM. 1K 0-60°C,+30..+140°F 1 change-over Single 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3779657 Pfannenberg Thermostat FLZ 510 THERM. 1K 0-60°C,+30..+140°F 1 change-over Single 1 pc(s)
Conformity certificate
Conformity certificate 3779657 Pfannenberg Thermostat FLZ 510 THERM. 1K 0-60°C,+30..+140°F 1 change-over Single 1 pc(s)
Description
Thermostats are used as temperature controllers and thus for control of filter fans or control cabinet heaters They are designed as NC/NO and change-over contacts. In combination with control cabinet heaters, they can ensure that the control cabinet is 'artificially' dehumidified in addition to temperature control, especially in outdoor applications. This means that the temperature is kept above the dew point so that no water falls out of the air and there may be short circuits due to condensation. The combination with filter fans offers additional energy, material and time savings and thus a better environmental balance and more safety in the production process through reduced energy consumption and improvement of the efficiency of the filter fans. The series of twin thermostats combines 2 thermostats in all combinations for complex switching tasks.
FLZ510 as changeover switch with spring contact
- Suitable for controlling fans and heaters
- Switching temperature difference 1K
- Switching point tolerance +/-3K
- Adjustment range 0C to 60C or 30F to 140F (double scale)
Thermostats for every application
- FLZ510: Toggle switch with spring contact
- FLZ520: NC contact with quick-action contact (suitable for controlling heating systems)
- FLZ530: NO contact with spring contact (suitable for controlling fans)
- FLZ541: NC and NO contact with spring contact in a housing
- FLZ542: Two NC contacts with spring contact in one housing
- FLZ543: Two NO contacts with spring contact in one housing
The advantages of this series at a glance
- Suitable for all applications in industry
- No interference from EM radiation because a mechanically switching contact is installed
- Extends the operating time of heaters and fans
- Optimized energy consumption for heating and filter fans
- Easy mounting on DIN rails
- Electrical connection via screw terminals
- IP 20 protection for mounting inside the control cabinet
- Approvals: CURus, EAC
This text is machine translated.























