
Technical specifications
- Mounting type: Clamp fixing
- Packaging type
Single
- Product type
Thermostat
- Type
FLZ 530 THERMOSTAT -20..-40°C,-5..+105°F
- Connection
Screw terminal
- Adjustment range (min.) (temperature)
-20 °C
- Temperature adjustment range (max.)
40 °C
- Features
EMC
- Contact type
1 maker
- Type
Thermostat
- Test current
10 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3779659 Pfannenberg Thermostat FLZ 530 THERMOSTAT -20..-40°C,-5..+105°F 1 maker Single 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3779659 Pfannenberg Thermostat FLZ 530 THERMOSTAT -20..-40°C,-5..+105°F 1 maker Single 1 pc(s)
Conformity certificate
Conformity certificate 3779659 Pfannenberg Thermostat FLZ 530 THERMOSTAT -20..-40°C,-5..+105°F 1 maker Single 1 pc(s)
Description
Thermostats are used as temperature controllers and thus for control of filter fans or control cabinet heaters They are designed as NC/NO and change-over contacts. In combination with control cabinet heaters, they can ensure that the control cabinet is 'artificially' dehumidified in addition to temperature control, especially in outdoor applications. This means that the temperature is kept above the dew point so that no water falls out of the air and there may be short circuits due to condensation. The combination with filter fans offers additional energy, material and time savings and thus a better environmental balance and more safety in the production process through reduced energy consumption and improvement of the efficiency of the filter fans. The series of twin thermostats combines 2 thermostats in all combinations for complex switching tasks.
FLZ530 as a normally open contact with spring contact
- Suitable for controlling fans
- Switching temperature difference <7K
- Switching point tolerance +/-4K
- Setting range -20C to 40C or -5F to 105F (dual scale)
Thermostats for every application
- FLZ510: Toggle switch with spring contact
- FLZ520: NC contact with quick-action contact (suitable for controlling heating systems)
- FLZ530: NO contact with spring contact (suitable for controlling fans)
- FLZ541: NC and NO contact with spring contact in a housing
- FLZ542: Two NC contacts with spring contact in one housing
- FLZ543: Two NO contacts with spring contact in one housing
The advantages of this series at a glance
- Suitable for all applications in industry
- No interference from EM radiation because a mechanically switching contact is installed
- Extends the operating time of heaters and fans
- Optimized energy consumption for heating and filter fans
- Easy mounting on DIN rails
- Electrical connection via screw terminals
- IP 20 protection for mounting inside the control cabinet
- Approvals: CURus, EAC, CSA
This text is machine translated.
























