• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 68000012 Dg Fl Psf Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

239 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Diamond cutting disc

Thickness

1.6 mm

Bore Ø

22.23 mm

Dim

(Ø) 125 mm

(Ø)

125 mm

Rotational speed (max.)

12200 U/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1884358 PFERD TOOLS 68000012 Dg Fl Psf Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm 1 pc(s)

Description

Universal tool with closed edge to separate without borders outbreaks of workpieces with high-quality surfaces. High separation performance and good durability.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)