• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 68017222 Dg Psf Diamond cutting disc Diameter 178 mm Bore diameter 22.23 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

500 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Diamond cutting disc

Thickness

2.4 mm

Bore Ø

22.23 mm

Dim

(Ø) 178 mm

(Ø)

178 mm

Rotational speed (max.)

8600 U/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1884361 PFERD TOOLS 68017222 Dg Psf Diamond cutting disc Diameter 178 mm Bore diameter 22.23 mm 1 pc(s)

Description

Universal tool with closed edge for comfortable disconnect with high separation performance and good standing time.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)