• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phihong PPL160U-240 Bench PSU (fixed voltage) 24 V DC 6.60 A 158.40 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bench PSU (fixed voltage)

Used at

Indoors

Mains socket

Max. output current

6.60 A

Output voltage

24 V DC

Output current (max.) - rounded

6.6 A

Output

4-pin

158.40 W

Dim

(L x W x H) 175.20 x 74 x 42 mm

No. of outputs

1 x

No. of inputs

1 x

Cable length

1.50 m

Width

74 mm

Height

42 mm

Length

175.20 mm

Type

PPL160U-240

Documents & Downloads

Datasheet

Datasheet 2355762 Phihong PPL160U-240 Bench PSU (fixed voltage) 24 V DC 6.60 A 158.40 W

User & Safety Instructions

User & Safety Instructions 2355762 Phihong PPL160U-240 Bench PSU (fixed voltage) 24 V DC 6.60 A 158.40 W

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 95.80*

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)