• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phihong PPL18U-240 Bench PSU (fixed voltage) 24 V DC 0.80 A 19.20 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bench PSU (fixed voltage)

Used at

Mains socket

Indoors

Max. output current

0.80 A

Output voltage

24 V DC

Output current (max.) - rounded

800 mA

Output

5.5/2.1 coaxial connector

19.20 W

Dim

(L x W x H) 100 x 50 x 33 mm

No. of outputs

1 x

No. of inputs

1 x

Input voltage (max.)

264 V AC

Min. input voltage

90 V AC

Cable length

1.50 m

Width

50 mm

Height

33 mm

Length

100 mm

Type

PPL18U-240

Documents & Downloads

Datasheet

Datasheet 2355745 Phihong PPL18U-240 Bench PSU (fixed voltage) 24 V DC 0.80 A 19.20 W

User & Safety Instructions

User & Safety Instructions 2355745 Phihong PPL18U-240 Bench PSU (fixed voltage) 24 V DC 0.80 A 19.20 W

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.75*

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)