• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phihong PPL65W-120 Bench PSU (fixed voltage) 12 V DC 5 A 60 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Desktop power supply, fixed voltage

  • N/A output voltage
  • For appliances with power ratings of up to 60 W
  • 5.5/2.1 coaxial connector

Technical specifications

  • With LED-display
Product type

Bench PSU (fixed voltage)

Used at

Indoors

Mains socket

Max. output current

5 A

Output voltage

12 V DC

Output current (max.) - rounded

5 A

Output

5.5/2.1 coaxial connector

60 W

Dim

(L x W x H) 115 x 53 x 38 mm

No. of outputs

1 x

No. of inputs

1 x

Cable length

1.50 m

Width

53 mm

Height

38 mm

Length

115 mm

Type

PPL65W-120

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2355801 Phihong PPL65W-120 Bench PSU (fixed voltage) 12 V DC 5 A 60 W

User & Safety Instructions

User & Safety Instructions 2355801 Phihong PPL65W-120 Bench PSU (fixed voltage) 12 V DC 5 A 60 W

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.75*

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)