• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 43PUS7000/12 LED TV 108 cm 43 inch EEC E (A - G) Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips 7000 series 43PUS7000/12 TV 109.2 cm (43") 4K Ultra HD Smart TV Black

  • Screen size diagonal: 108 cm (43 inch)
  • Reception: DVB-C2 (cable), DVB-S (sat), DVB-T (aerial), DVB-T2 (aerial)
  • Energy efficiency rating (calc): E (A - G)
  • Image enhancement: 60 Hz
  • Recording function: None

Technical specifications

  • HD type 4K Ultra HD
  • Screen technology: LED
  • DIGITAL SIGNAL FORMAT SYSTEM: DVB-C,DVB-S,DVB-S2,DVB-T,DVB-T2,DVB-T2 HD
  • Installed operating system: Titan OS
  • WLAN-standards Wi-Fi 5 (802.11ac)
  • Energy efficiency class (HDR): G
Manufacturer

Philips

Product type

LED TV

Screen size diagonal (inches)

43 inch

Frame rate

60 Hz

Image enhancement

60 Hz

Reception

DVB-C2 (cable)

DVB-S (sat)

DVB-T (aerial)

DVB-T2 (aerial)

Display size

41 inch - 43 inch

Network/internet function

Amazon Alexa

Apps

Hbb TV

LAN

Screen Mirroring

WiFi

No. of HDMI connections

3

No. of USB ports

2 x

Audio power (max.)

20 W

Power consumption (standby)

0.5 W

Recording function

None

Image format

16:9

Display technology

LED

200 x 100 mm

Wall mounting option

Yes

Factory colour

Black

Width

958 mm

Height

582 mm

Depth

226 mm

Height (without base)

563 mm

Device depth (without stand)

87 mm

Power supply (details)

100 - 240 V

E (A - G)

Dim

(W x H x D) 958 x 582 x 226 mm

Display (cm)

109.2 cm

Screen size diagonal (cm)

108 cm

Screen size diagonal (inches)

43 inch

Bluetooth

5.2

Bluetooth

Yes

Display resolution

3840 x 2160 Pixel

Playback of

AAC

FLAC

MP3

WAV

No. of HDMI ports

3 x

No. of USB A 2.0 ports

2 x

HDCP

Yes

HDR support

Yes

Material (details)

Plastic

10/100/1000 Mbps ports

1 x

Type

Internal

Wi-Fi

Yes

UKCA

yes

Number of speakers

2

Voice control

yes

Width (without stand)

958 mm

Ethernet LAN

yes

Hybrid Broadcast Broadband TV (HbbTV)

yes

Screen mirroring

yes

Remote control included

yes

VESA mounting

yes

Equalizer

yes

IR pass-through

yes

Teletext

1000 Sides

Picture mute (for radio)

yes

Ambient lighting

yes

Headphone outputs

1

Energy saving mode

yes

Night mode

yes

Teletext function

yes

Works with Amazon Alexa

yes

Electronic Programme Guide (EPG)

yes

PC in (D-Sub)

no

Sleep timer

yes

Works with the Google Assistant

yes

Frameless design

yes

Auto power off

yes

Enhanced Audio Return Channel (eARC)

yes

Manual

yes

Apple AirPlay 2 support

no

Quick start guide

yes

Stand width

77.4 cm

Energy consumption (SDR) per 1000 hours

42 kWh

Energy consumption (HDR) per 1000 hours

75 kWh

Signal strength indication

yes

Desktop stand

yes

Batteries included

yes

Package weight

13.5 kg

Subtitles function

yes

Audio Return Channel (ARC)

yes

Ambient light sensor

yes

Internet TV

yes

ECO mode

yes

Light sensor

yes

Smart TV

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3830545 Philips 43PUS7000/12 LED TV 108 cm 43 inch EEC E (A - G) Black

Description

The Philips 43PUS7000/12 combines pin-sharp 4K picture quality with modern Smart TV functionality. Thanks to the Pixel Precise Ultra HD image processing and HDR10+ support you enjoy lively colors and deep contrasts in each scene. Dolby Atmos and DTS:X provide the perfect room sound to create a captivating 3D sound experience as in the cinema. With a screen size of 108 cm (43 inch), this model offers an all-round successful entertainment package at a fair price-performance ratio.

This text is machine translated.

Scope of delivery

  • Remote control (batteries included)
  • User manual.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to change

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)