• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 8720169301290 Coiner LED ceiling light LED (monochrome) 24 W Black

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Coiner ceiling lamp 24W, SceneSwitch, 2700K, 2700 lumens, black

  • Power= 24 W
  • Total luminous flux= 2700 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Bulb type

LED (monochrome)

Height

80.00 mm

Rating per bulb

24 W

24 W

Light features

Dimmable via light switch

Protection class

I

IP20

Factory colour

Black

Material

Metal

Weight

0.85 kg

n.rel.

Colour rendering index

80

Colour

Warm white

Light bulb included

Yes

2700 K

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Colour temperature range

2700 - 2700 K

Total luminous flux

2700 lm

2700.00 lm

Documents & Downloads

Datasheet

Datasheet 3312284 Philips 8720169301290 Coiner LED ceiling light LED (monochrome) 24 W Black

User & Safety Instructions

User & Safety Instructions 3312284 Philips 8720169301290 Coiner LED ceiling light LED (monochrome) 24 W Black

Description

Always the matching mood through changeable brightness. With the Philips COINER ceiling light and the integrated SceneSwitch, you can choose between three brightness settings that fit perfectly to any occasion with a lifespan of 20,000 hours. Neither dimmers nor additional installation work are required. The brightness of 2700K gives a pleasant, warm light, which can be regulated via the conventional wall switch in three stages with storage function for different preferences.

This text is machine translated.

Features

  • SceneSwitch Step Dimmer

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)