• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 8720169309869 LED strip set 230 V 5 m RGB 5 m

1/8
Product type
LED strip set
LED strip features
Remote control
Colour
RGB
Power
12 W
Operating voltage
230 V
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 m)
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Philips LED light strip 12W, 5 meter, RGB, IP20, remote control

  • LED light strip, 12W
  • 5 meters, RGB
  • Protection class: IP20
  • With remote control

Technical specifications

Product type

LED strip set

LED strip features

Remote control

Factory colour

White

Colour

RGB

12 W

Operating voltage

230 V

Dim

(L x W x H) 5 m x 15 mm x 1 mm

Power consumption

12 W

Width

15 mm

Height

1 mm

Length

5 m

IP20

n.rel.

Yes

Protection class

IP20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3304510 Philips 8720169309869 LED strip set 230 V 5 m RGB 5 m

Description

Colourful RGB strips in 5m, 10m and 15m lengths give a special atmosphere to each room. The high-quality remote control enables comfortable dimming, changing between colors and scenes as well as switching the strips on and off. Subtle or dramatic brightness and color changes create an exciting, cozy, entertaining or romantic mood. Intensive, uniform colors without shadows or dark areas thanks to a uniform light distribution.

This text is machine translated.

Scope of delivery

  • Light strip
  • Power supply unit
  • IR remote control
  • User manual.

More interesting products

(*All information is plus legal VAT)