
Highlights & Details
LED work light Xperion 3000 flood
- Power bank function
- Extensive light
- Dual mode with Eco function
- 300 lumen spotlight
- Swivelling handle
- Magnetic holder for two-handed working
Technical specifications
- Dim
(L x W x H) 18.9 x 12.1 x 10.3 cm
- Product type
Spotlight
- Work light features
Hook
Battery status indicator
Magnetic fastener
Magnetic base
Various lighting modes
Suitable as a power bank
- Bulb type
LED (monochrome)
- Technology
Li-ion
- Operating voltage
3.7
- Factory colour
Green-grey (matt)
- Colour temperature type
6000 K
- Weight
423 g
- Capacity (mAh, Ah)
4400 mAh
- Charging time
5.5 h
10 W
- Luminous flux
1000 lm
- Width
12.1 cm
- Height
10.3 cm
- Length
18.9 cm
- Protection class
IP65
- Power supply (LOV)
rechargeable
n.rel.
- Material
Plastic
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2992512 Philips Automotive X30FLX1 Xperion 3000 Flood LED (monochrome) Spotlight rechargeable 10 W 1000 lm
Information
Information 2992512 Philips Automotive X30FLX1 Xperion 3000 Flood LED (monochrome) Spotlight rechargeable 10 W 1000 lm
Information 2992512 Philips Automotive X30FLX1 Xperion 3000 Flood LED (monochrome) Spotlight rechargeable 10 W 1000 lm
Warranty Terms
Warranty Terms 2992512 Philips Automotive X30FLX1 Xperion 3000 Flood LED (monochrome) Spotlight rechargeable 10 W 1000 lm
Description
This text is machine translated.
Features
- Rechargeable lithium battery (4400 mAh)
- Battery runtime of 3-6 hours depending on the light intensity
- Power bank function
- Robust and shock resistant housing (IK08, IP65)
- Resistant to solvents, grease and oil
Scope of delivery
- With 6 bits. USB-C charging cable (without USB power supply)





























