
Total (€ 18.99 / piece)
€ 18.99
incl. VAT
14-day return policy included
Highlights & Details
LED Penlight Xperion 3000
- Handy and light inspection lamp for work and leisure
- Natural white light (6.000K)
- High-quality LEDs with up to 100 lumen
- Homogeneous luminous field
- Additional 50 lumens spot light for illuminating tight areas
- Magnetic clip for hands-free working
Technical specifications
- Product type
Pen light
- Work light features
Battery status indicator
Magnetic fastener
Spotlight or light tube
Various lighting modes
- Bulb type
LED (monochrome)
- Technology
Li-ion
- Operating voltage
3.7
- Factory colour
Green-grey (matt)
- Colour temperature type
6000 K
- Weight
74 g
- Capacity (mAh, Ah)
800 mAh
- Charging time
2.2 h
1.4 W
- Luminous flux
100 lm
- Protection class
IP20
- Power supply (LOV)
rechargeable
n.rel.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2992514 Philips Automotive X30PENX1 Xperion 3000 Penlight LED (monochrome) Pen light rechargeable 1.4 W 100 lm
Information
Information 2992514 Philips Automotive X30PENX1 Xperion 3000 Penlight LED (monochrome) Pen light rechargeable 1.4 W 100 lm
Information 2992514 Philips Automotive X30PENX1 Xperion 3000 Penlight LED (monochrome) Pen light rechargeable 1.4 W 100 lm
Warranty Terms
Warranty Terms 2992514 Philips Automotive X30PENX1 Xperion 3000 Penlight LED (monochrome) Pen light rechargeable 1.4 W 100 lm
Description
The ultra-compact Philips Xperia 3000 Penlight is an ideal companion for everyday use, in order to get quick inspections. With a natural white light it illuminates the WAS is in front of you and fits easily in narrow rooms.
This text is machine translated.
This text is machine translated.
Features
- Rechargeable lithium battery (800 mAh)
- Battery runtime of 4-6 hours depending on the light intensity
- Shock and water proof (IK06/IP20)
- Resistant to solvents, grease and oil
Scope of delivery
- With 6 bits. USB-C charging cable (without USB power supply)






























