• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Automotive X61BONNX1 Xperion 6100 Bonnet Hybrid LED (monochrome) Bonnet light rechargeable 2400 lm

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips Xperion 6100 Bonnet LED engine room light

  • Dual power supply: Mains operation with 5 m cable for permanent working with constant light or flexible wireless working with built-in battery
  • Allows you to turn on the light in cable mode during the parallel charging process
  • Can be dimmed continuously from 2,400 lm (mains operation)/1,400 lm (battery operation) up to 300 lumen

Technical specifications

Product type

Bonnet light

Work light features

Retractable

Battery/mains option

Folding

Battery status indicator

Various lighting modes

Bulb type

LED (monochrome)

Technology

Li-ion

Factory colour

Lime

Colour temperature type

6500 K

Capacity (mAh, Ah)

5200 mAh

Charging time

2.5 h

Luminous flux

2400 lm

Protection class

IP54

Power supply (LOV)

rechargeable

n.rel.

Documents & Downloads

Datasheet

Datasheet 3142141 Philips Automotive X61BONNX1 Xperion 6100 Bonnet Hybrid LED (monochrome) Bonnet light rechargeable 2400 lm

User & Safety Instructions

User & Safety Instructions 3142141 Philips Automotive X61BONNX1 Xperion 6100 Bonnet Hybrid LED (monochrome) Bonnet light rechargeable 2400 lm

Information

Information 3142141 Philips Automotive X61BONNX1 Xperion 6100 Bonnet Hybrid LED (monochrome) Bonnet light rechargeable 2400 lm

Description

With up to 2400 lumens (mains operation), the Philips Xperion 6100 LED engine room light provides an extra bright, but naturally white LED light with 6500 Kelvin, which is also infinitely dimmable.
The hybrid function allows both permanent operation in mains mode and flexible wireless operation in battery mode. While charging the battery the lamp remains operational.
The 110°-wide angle of radiation, the two telescopic hooks that can be extendable up to 2.1 m and can be rotated by 360° and a centrally foldable light module make it a powerful and flexibly applicable companion.
Ideal for work on cars, vans and trucks, but also for home users as a versatile garage or cellar light.

This text is machine translated.

Features

  • High contrast white light with 6.500K
  • Beam angle 110°
  • Telescopic bracket extendable from 1.10m up to 2.10m on both sides
  • Soft padded hooks can be rotated by 360°
  • Can be folded together for space-saving storage
  • High-quality and robust components for professional workshop applications
  • Aluminium casing, shock-proof (IK 07) and water-proof (IP 54)
  • Can also be used as ceiling lamp for hobby room, cellar and garage
  • Hybrid function for cable or battery operation
  • Stepless dimming with rotary control
  • 2400 LM in network operation
  • 1400 lm in battery mode, dimmable to 300 lm
  • Can be pulled out on both sides to max. 2.10m
  • Padded hook with wide opening
  • Rotates through 360°
  • Robust, shock-resistant aluminum housing (IK07)
  • Foldable in the middle for space-saving storage
  • Water and dust proof (IP54)
  • Integrated Li-ion battery with 3-12 hours runtime
  • Charging time 2.5 h
  • Rapid charging with 7.4V
  • LED charging indicator

Scope of delivery

  • Xperion 6100 Bonnet
  • Charging cable 5m
  • User manual.

What kind of Inspection Lights are you looking for?

More interesting products

(*All information is plus legal VAT)