• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED 76393000 LED (monochrome) EEC E (A - G) E-27 7 W = 60 W Warm white (Ø x H) 6 cm x 10.4 cm Filament 3 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Philips LED 76393000 LED (monochrome) E-27 7 W = 60 W Warm white

  • Power= 7 W
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

7 W

806 lm

60 W

Version

clear

Colour

Warm white

≙ power rating of a light bulb (range)

60 W - 74.9 W

Light bulb features

Filament

2700 K

Colour temperature range

2700 - 2700 K

15000 h

Circuits

20000

Operating voltage

230 V

Current consumption

60 mA

Length

10.4 cm

(Ø)

6 cm

Content

3 pc(s)

Height

10.4 cm

E (A - G)

Energy consumption

7 kWh/1000h

Dim

(Ø x H) 6 cm x 10.4 cm

Power range

5 W - 7.4 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Documents & Downloads

Datasheet

Datasheet 2299474 Philips LED 76393000 LED (monochrome) EEC E (A - G) E-27 7 W = 60 W Warm white (Ø x H) 6 cm x 10.4 cm Filament 3 pc(s)

Datasheet 2299474 Philips LED 76393000 LED (monochrome) EEC E (A - G) E-27 7 W = 60 W Warm white (Ø x H) 6 cm x 10.4 cm Filament 3 pc(s)

User & Safety Instructions

User & Safety Instructions 2299474 Philips LED 76393000 LED (monochrome) EEC E (A - G) E-27 7 W = 60 W Warm white (Ø x H) 6 cm x 10.4 cm Filament 3 pc(s)

Description

Features

  • Immediately warm white light (2700 K), as with conventional light bulbs / halogen lamps
  • Latest LED technology - extremely long life of up to 15 years
  • Low energy consumption - up to 90% energy saving compared to conventional bulbs
  • ideal for lamps with visible light bulbs thanks to clear filament look
  • This text is machine translated.

Scope of delivery

  • 3 lamps

More interesting products

(*All information is plus legal VAT)