• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED 871951431372900 LED (monochrome) E-27 Special shape 6.5 W = 25 W Warm white (Ø x L) 202 mm x 293 mm 1 pc(s)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips LED 871951431372900 LED (monochrome) E-27 6.5 W = 25 W Warm white Special shape

  • Power= 6.5 W
  • Colour temperature= 1800 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

6.5 W

25 W

Factory colour

Smoke

Version

matte

Special shape

Colour

Warm white

≙ power rating of a light bulb (range)

25 W - 39.9 W

1800 K

Colour temperature range

1800 K (min)

Yes

15000 h

Circuits

20000

Operating voltage

230 V

Current consumption

49 mA

Length

293 mm

(Ø)

202 mm

Content

1 pc(s)

n.rel.

Dim

(Ø x L) 202 mm x 293 mm

Rated luminous flux

200 lm

Operated via

CB

Colour rendering

818

Colour rendering index

80 Ra

Weight

632 g

Power range

5 W - 7.4 W

Colour temperature (min.)

1800 K

Documents & Downloads

Datasheet

Datasheet 2446599 Philips LED 871951431372900 LED (monochrome) E-27 Special shape 6.5 W = 25 W Warm white (Ø x L) 202 mm x 293 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2446599 Philips LED 871951431372900 LED (monochrome) E-27 Special shape 6.5 W = 25 W Warm white (Ø x L) 202 mm x 293 mm 1 pc(s)

Description

This Philips LED lamp provides a beautiful, warm white light, an exceptionally long service life and immediate, significant energy savings. With its flame color temperature it is perfectly suited to create a cozy atmosphere.

This text is machine translated.

Features

  • Decorative lamp - ideal for lamps with visible light bulb thanks to golden optics
  • Ideal combination of familiar bulb design and cozy warm white light
  • Low energy consumption - up to 90% energy saving compared to conventional bulbs

Scope of delivery

  • Philips LED vintage double-layer lamp

Hints

Dimmable

System requirements

  • ""