• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED 871951431545700 LED (monochrome) E-27 Special shape 5.5 W = 25 W Warm white (Ø x L) 65 mm x 143 mm 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED Vintage Edison lamp

  • wattage equals wattage: 5.5 W = 25 W
  • Product lifespan approx: 15000 h

Technical specifications

Product type

LED (monochrome)

E-27

5.5 W

25 W

Factory colour

Gold

Special shape

Colour

Warm white

≙ power rating of a light bulb (range)

25 W - 39.9 W

1800 K

Colour temperature range

1800 K (min)

Yes

15000 h

Circuits

20000

Operating voltage

230 V

Current consumption

24 mA

Length

143 mm

(Ø)

65 mm

Content

1 pc(s)

n.rel.

Dim

(Ø x L) 65 mm x 143 mm

Rated luminous flux

250 lm

Operated via

CB

Colour rendering

818

Colour rendering index

80 Ra

Weight

42 g

Power range

5 W - 7.4 W

Colour temperature (min.)

1800 K

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2446556 Philips LED 871951431545700 LED (monochrome) E-27 Special shape 5.5 W = 25 W Warm white (Ø x L) 65 mm x 143 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2446556 Philips LED 871951431545700 LED (monochrome) E-27 Special shape 5.5 W = 25 W Warm white (Ø x L) 65 mm x 143 mm 1 pc(s)

Description

This Philips LED lamp provides a beautiful, warm white light, an exceptionally long service life and immediate, significant energy savings. With its flame color temperature it is perfectly suited to create a cozy atmosphere.

This text is machine translated.

Features

  • Combines high-quality vintage design with advanced LED technology
  • Decorative lamp - ideal for lamps with visible light bulb thanks to golden optics
  • State-of-the-art LED technology - extremely long life of up to 15 years
  • Dimmable - the right light for every mood thanks to continuous dimming

Scope of delivery

  • Philips LED vintage Edison lamp