• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED 929004659301 Reuel LED outdoor free standing light LED (monochrome) LED 4.5 W Black

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips outdoor low voltage Reuel spots EU set of 3 3x1.5W, 24V, 2700 Kelvin, 180 Lumen, IP44, black

  • Power= 4.5 W
  • Total luminous flux= 480 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED outdoor free standing light

Operating voltage

230 V

No. of bulbs

3

Bulb type

LED (monochrome)

LED

Rating per bulb

1.5 W

4.5 W

2700 K

Colour

Warm white

180 lm

Total luminous flux

480 lm

Light features

Expandable

Factory colour

Black

Material

Plastic

IP44

Protection class

III

Feed length

5 m

Dim

(W x H x D) 58 x 270 x 58 mm

n.rel.

Width

58 mm

Height

270 mm

Depth

58 mm

Documents & Downloads

Datasheet

Datasheet 3385029 Philips LED 929004659301 Reuel LED outdoor free standing light LED (monochrome) LED 4.5 W Black

User & Safety Instructions

User & Safety Instructions 3385029 Philips LED 929004659301 Reuel LED outdoor free standing light LED (monochrome) LED 4.5 W Black

Description

Philips garden link low voltage outdoor lights are simple and safe to install. Simply connect several lights to a single power supply and plug it into the socket. Add lights and reposition them whenever you want. Since the lamps are operated with low voltage, there is no danger for you, your family, visitors or pets.

This text is machine translated.

What kind of Garden & Decorative Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)