
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.13
3
5% = € 0.38
€ 6.75
5
8% = € 0.54
€ 6.59
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.13 / piece)
€ 7.13
plus VAT.
Highlights & Details
Philips outdoor floodlight Lois 10W, 3000 Kelvin, 900 Lumen, IP65, black
- Power= 10 W
- Total luminous flux= 900 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED outdoor floodlight
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
10 W
10 W
3000 K
- Colour
Warm white
900.00 lm
- Total luminous flux
900 lm
- Light features
No frame
- Radiation angle
0°
- Protection class
I
IP65
- Factory colour
Black
- Material
Aluminium
- Weight
150 g
- Dim
(W x H x D) 105 x 87 x 24 mm
- Feed length
30 cm
n.rel.
- Type
Rectangular
- Colour rendering index
80
- Light bulb included
Yes
- Width
105 mm
- Height
87 mm
- Depth
24 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3385034 Philips LED Lois 929004641401 LED outdoor floodlight 10 W Colours (LEDs): Warm white
User & Safety Instructions
User & Safety Instructions 3385034 Philips LED Lois 929004641401 LED outdoor floodlight 10 W Colours (LEDs): Warm white
Description
The mains-operated outdoor floodlights from Philips are designed to provide bright and reliable illumination in all weather conditions. Improve the visibility and create a greater sense of security with powerful LED floodlights with frameless design for higher performance.
This text is machine translated.
This text is machine translated.














