• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED Rock DSK211 PT 8719514443815 Battery-powered desk light LED (monochrome) 5 W White

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

ROCK DSK211 PT 5W 50K W USB 02

  • Power= 5 W Total luminous flux= 90 lm Colour temperature= 4000 K Neutral white

Technical specifications

  • 15000 h durabilitySwitching frequency 50000
Product type

Battery-powered desk light

Operating voltage

5 V

Bulb type

LED (monochrome)

Rating per bulb

5.0000000000000 W

5 W

4000 K

Colour

Neutral white

Total luminous flux

90 lm

Light features

Dimmable

Protection class

III

Factory colour

White

Material

Metal

Weight

250 g

Dim

(L x W x H) 284 x 85 x 176 mm

Wireless charging

No

n.rel.

Light bulb included

Yes

Width

85 mm

Height

176 mm

Length

284 mm

Depth

284 mm

IP20

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2587330 Philips LED Rock DSK211 PT 8719514443815 Battery-powered desk light LED (monochrome) 5 W White

Description

Scope of delivery

  • Table lamp Rock DSK211
  • User manual.

Hints

USB-power supply not included in delivery

More interesting products

(*All information is plus legal VAT)