• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0805810 100 pc(s)

Image similar
Type
Blank
Imprint
Ohne Aufdruck
Dim
(L x W) 10.5 mm x 4.2 mm
Connector colour
White
Manufacturer part #
0805810
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.62 / piece)
€ 90.99
-32 %
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

Imprint

Ohne Aufdruck

Type

Blank

Dim

(L x W) 10.5 mm x 4.2 mm

Connector colour

White

Manufacturer part #

0805810

Content

100 pc(s)

Clamp width

4.2 mm

Width

4.2 mm

Length

10.5 mm

Type

ZB 4/WH-100:UNBEDRUCKT

White

TRUE

4.2 mm

Horizontal and vertical

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 676062 Phoenix Contact 0805810 100 pc(s)

User & Safety Instructions

User & Safety Instructions 676062 Phoenix Contact 0805810 100 pc(s)

Description

Serrated belt, strips, white, blank, can be labelled with: Plotter, Installation type: latching in high plate nut, for terminal width 4.2 mm, font field size: 4.2 x 10.5 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)