• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 5060906 100 pc(s)

Image similar
Type
Blank
Imprint
Ohne Aufdruck
Dim
(L x W) 10.5 mm x 5.15 mm
Manufacturer part #
5060906
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

77 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.82 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Imprint

Ohne Aufdruck

Type

Blank

Dim

(L x W) 10.5 mm x 5.15 mm

Manufacturer part #

5060906

Content

100 pc(s)

Clamp width

5.2 mm

Width

5.15 mm

Length

10.5 mm

Type

ZB 5/WH-100:UNBEDRUCKT

Documents & Downloads

Datasheet

Datasheet 676067 Phoenix Contact 5060906 100 pc(s)

User & Safety Instructions

User & Safety Instructions 676067 Phoenix Contact 5060906 100 pc(s)

Description

Serrated belt, strips, white, blank, can be labelled with: Plotter, Installation type: latching in high plate nut, for terminal width 5.2 mm, Lettering field: 5.15 x 10.5 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)