• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0820507 PATG 0/18 Badge Fitting type: Thread Writing area: 18 x 4 mm Transparent, White 1000 pc(s)

Image similar
Product type
Badge
Fitting type
Thread
Writing area length
18 mm
Writing area width
4 mm
Type
PATG 0/18
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

90 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 0.07 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Conductor marker carrier PATG 0/18

  • PATG 0/18
  • Industrial packaging with 1000 pieces

Technical specifications

Type

PATG 0/18

Product type

Badge

Fitting type

Thread

Writing area length

18 mm

Writing area width

4 mm

Writing area

18 x 4 mm

Material

PVC

Suited for series

Phoenix Contact EMT

Phoenix Contact US-WMT

Phoenix Contact UC-WMT

Phoenix Contact PATG

Features

Silicone-free

Series

PATG

Min. temperature

-50 °C

Max. temperature

+80 °C

Suitable for outside Ø (min.)

0.60 mm

Suitable for outside Ø (max.)

1.20 mm

Factory colour

Transparent

White

Industrial packaging

Yes

Content

1000 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 547589 Phoenix Contact 0820507 PATG 0/18 Badge Fitting type: Thread Writing area: 18 x 4 mm Transparent, White 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 547589 Phoenix Contact 0820507 PATG 0/18 Badge Fitting type: Thread Writing area: 18 x 4 mm Transparent, White 1000 pc(s)

Information

Information 547589 Phoenix Contact 0820507 PATG 0/18 Badge Fitting type: Thread Writing area: 18 x 4 mm Transparent, White 1000 pc(s)

Description

Conductor marker carrier, transparent, Unlabeled, Mounting type: Slide on, Cable diameter: 0.6-1.2 mm, Lettering field: 4 x 18 mm

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)