• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0822466 PATG 3/30 Badge Fitting type: Thread Writing area: 30 x 4 mm Transparent, White 200 pc(s)

Image similar
Product type
Badge
Fitting type
Thread
Writing area length
30 mm
Writing area width
4 mm
Type
PATG 3/30
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

367 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 0.12 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Conductor marker carrier PATG 3/30

  • PATG 3/30
  • 200 pieces/bag

Technical specifications

Type

PATG 3/30

Product type

Badge

Fitting type

Thread

Writing area length

30 mm

Writing area width

4 mm

Writing area

30 x 4 mm

Material

PVC

Suited for series

Phoenix Contact PATG

Phoenix Contact EMT

Phoenix Contact US-WMT

Phoenix Contact UC-WMT

Features

Silicone-free

Series

PATG

Min. temperature

-50 °C

Max. temperature

+80 °C

Suitable for outside Ø (min.)

4 mm

Suitable for outside Ø (max.)

7 mm

Factory colour

Transparent

White

Industrial packaging

Yes

Content

200 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 549436 Phoenix Contact 0822466 PATG 3/30 Badge Fitting type: Thread Writing area: 30 x 4 mm Transparent, White 200 pc(s)

User & Safety Instructions

User & Safety Instructions 549436 Phoenix Contact 0822466 PATG 3/30 Badge Fitting type: Thread Writing area: 30 x 4 mm Transparent, White 200 pc(s)

Information

Information 549436 Phoenix Contact 0822466 PATG 3/30 Badge Fitting type: Thread Writing area: 30 x 4 mm Transparent, White 200 pc(s)

Description

Conductor marker carrier, transparent, Unlabeled, Mounting type: Slide on, Cable diameter: 4-7 mm, Lettering field: 4 x 30 mm

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)