
Number (Package size 1000 pc(s))
Total (€ 0.06 / piece)
€ 57.99
incl. VAT
14-day return policy included
Highlights & Details
Conductor marker carrier PATG 1/15
- PATG 1/15
- Industrial packaging with 1000 pieces
Technical specifications
- Type
PATG 1/15
- Product type
Badge
- Fitting type
Thread
- Writing area length
15 mm
- Writing area width
4 mm
- Writing area
15 x 4 mm
- Material
PVC
- Suited for series
Phoenix Contact EMT
Phoenix Contact US-WMT
Phoenix Contact UC-WMT
Phoenix Contact PATG
- Features
Silicone-free
- Series
PATG
- Min. temperature
-50 °C
- Max. temperature
+80 °C
- Suitable for outside Ø (min.)
1.50 mm
- Suitable for outside Ø (max.)
2.50 mm
- Factory colour
Transparent
White
- Industrial packaging
Yes
- Content
1000 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 548620 Phoenix Contact 1013025 PATG 1/15 Badge Fitting type: Thread Writing area: 15 x 4 mm Transparent, White 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 548620 Phoenix Contact 1013025 PATG 1/15 Badge Fitting type: Thread Writing area: 15 x 4 mm Transparent, White 1000 pc(s)
Information
Information 548620 Phoenix Contact 1013025 PATG 1/15 Badge Fitting type: Thread Writing area: 15 x 4 mm Transparent, White 1000 pc(s)
Description
Conductor marker carrier, transparent, Unlabeled, Mounting type: Slide on, Cable diameter: 1.5-2.5 mm, Lettering field: 4 x 15 mm






















