• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1017498 PCB terminal 4 mm² Number of pins 9 Green 50 pc(s)

Image similar
Product type
PCB terminal
CS
5.08 mm
Pins per row
9
Number of pins
9
Connector orientation
Parallel (to the PCB)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

TDPT 2,5/ 9-SC-5,08

Product type

PCB terminal

Features

+ extractor sleeve

CS

5.08 mm

No. of rows

1

Pins per row

9

Number of pins

9

Series

TDPT

Nominal current

24 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

24 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

4 mm²

Connector orientation

Parallel (to the PCB)

Contact material

Tin

Factory colour

Green

Wire protection

Yes

Manufacturer part #

1017498

Content

50 pc(s)

Height

22.5 mm

Case colour

Green

22.5 mm

Green

400 V

-40-105 °C

Solder

V0

1

4 kV

III

2

Screw connection

Soldering connection

1.4 mm

3.5 mm

Tin

5.08 mm

Carton (for SMD)

0.2-4 mm²

0.2-2.5 mm²

0.2-4 mm²

0.2-1.5 mm²

Other

Connecting contact

24 A

9

Documents & Downloads

Datasheet

Datasheet 3561590 Phoenix Contact 1017498 PCB terminal 4 mm² Number of pins 9 Green 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3561590 Phoenix Contact 1017498 PCB terminal 4 mm² Number of pins 9 Green 50 pc(s)