• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1017525 PCB terminal 6 mm² Number of pins 6 Green 50 pc(s)

Image similar
Product type
PCB terminal
CS
6.35 mm
Pins per row
6
Number of pins
6
Connector orientation
Perpendicular (to the PCB)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content 50 pc(s)

Technical specifications

Type

TDPT 4/ 6-SP-6,35-ZB

Product type

PCB terminal

CS

6.35 mm

No. of rows

1

Pins per row

6

Number of pins

6

Series

TDPT

Nominal current

41 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

41 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (max.)

6 mm²

Connector orientation

Perpendicular (to the PCB)

Contact material

Tin

Factory colour

Green

Manufacturer part #

1017525

Content

50 pc(s)

Height

26.9 mm

Length

3.5 mm

Case colour

Green

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3561713 Phoenix Contact 1017525 PCB terminal 6 mm² Number of pins 6 Green 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3561713 Phoenix Contact 1017525 PCB terminal 6 mm² Number of pins 6 Green 50 pc(s)