
Image similar
TDPT 2,5/ 11-SC-5,08
PCB terminal
5.08 mm
1
11
24 A
24 A
Green
1017501
50 pc(s)
22.5 mm
Green
22.5 mm
Green
400 V
-40-105 °C
Solder
V0
1
4 kV
III
2
Screw connection
Soldering connection
1.4 mm
3.5 mm
Tin
5.08 mm
Carton (for SMD)
0.2-4 mm²
0.2-2.5 mm²
0.2-4 mm²
0.2-1.5 mm²
Other
Connecting contact
24 A
11
Datasheet 3561596 Phoenix Contact 1017501 PCB terminal Green 50 pc(s)
User & Safety Instructions 3561596 Phoenix Contact 1017501 PCB terminal Green 50 pc(s)