• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1017502 PCB terminal 4 mm² Number of pins 12 Green 50 pc(s)

Image similar
Product type
PCB terminal
CS
5.08 mm
Pins per row
12
Number of pins
12
Type
TDPT 2,5/ 12-SC-5,08
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content 50 pc(s)

Technical specifications

Type

TDPT 2,5/ 12-SC-5,08

Product type

PCB terminal

Features

+ extractor sleeve

CS

5.08 mm

No. of rows

1

Pins per row

12

Number of pins

12

Series

TDPT

Nominal current

24 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

24 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

4 mm²

Contact material

Tin

Factory colour

Green

Manufacturer part #

1017502

Content

50 pc(s)

Height

22.5 mm

Case colour

Green

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3561610 Phoenix Contact 1017502 PCB terminal 4 mm² Number of pins 12 Green 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3561610 Phoenix Contact 1017502 PCB terminal 4 mm² Number of pins 12 Green 50 pc(s)