• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1033571 PCB terminal 2.5 mm² Number of pins 4 Green 50 pc(s)

Image similar
Product type
PCB terminal
CS
5 mm
Pins per row
4
Number of pins
4
Connection
Spring-loaded connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content 50 pc(s)

Technical specifications

Type

ZFKDSA 1,5C-5,0- 4-EXPROFINET1

Product type

PCB terminal

CS

5 mm

No. of rows

1

Pins per row

4

Number of pins

4

Series

ZFKDS(A)

Connection

Spring-loaded connector

Nominal current

16 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

16 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Contact material

Tin

Factory colour

Green

Manufacturer part #

1033571

Content

50 pc(s)

Height

16.23 mm

Case colour

Green

Documents & Downloads

Datasheet

Datasheet 3562054 Phoenix Contact 1033571 PCB terminal 2.5 mm² Number of pins 4 Green 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3562054 Phoenix Contact 1033571 PCB terminal 2.5 mm² Number of pins 4 Green 50 pc(s)