• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1017511 PCB terminal 4 mm² Number of pins 10 Green 50 pc(s) Carton

Image similar
Packaging type
Carton
Product type
PCB terminal
CS
5.08 mm
Pins per row
10
Number of pins
10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content 50 pc(s)

Technical specifications

Packaging type

Carton

Type

TDPT 2,5/ 10-SP-5,08

Product type

PCB terminal

Features

for wave soldering

CS

5.08 mm

No. of rows

1

Pins per row

10

Number of pins

10

Series

TDPT

Connection

Push-in spring-loaded terminal

Nominal current

32 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

32 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

4 mm²

Contact material

Tin

Factory colour

Green

Manufacturer part #

1017511

Content

50 pc(s)

Height

22.5 mm

Case colour

Green

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3561651 Phoenix Contact 1017511 PCB terminal 4 mm² Number of pins 10 Green 50 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 3561651 Phoenix Contact 1017511 PCB terminal 4 mm² Number of pins 10 Green 50 pc(s) Carton