• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1017535 PCB terminal 16 mm² Number of pins 6 Green 50 pc(s)

Image similar
Product type
PCB terminal
CS
10.16 mm
Pins per row
6
Number of pins
6
Connection
Soldering
Push-in spring-loaded terminal
Spring-loaded connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

TDPT 16/ 6-SP-10,16-ZB

Product type

PCB terminal

Features

+ push-in spring bracket

CS

10.16 mm

No. of rows

1

Pins per row

6

Number of pins

6

Series

TDPT

Connection

Soldering

Push-in spring-loaded terminal

Spring-loaded connector

Nominal current

76 A

Cross section (flexible) (min.)

0.75 mm²

Nominal current - rounded value

76 A

Cross section (inflexible) (min.)

0.75 mm²

Cross section (flexible) (max.)

16 mm²

Cross section (inflexible) (max.)

16 mm²

Contact material

Tin

Factory colour

Green

Manufacturer part #

1017535

Content

50 pc(s)

Height

34.7 mm

Case colour

Green

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3561762 Phoenix Contact 1017535 PCB terminal 16 mm² Number of pins 6 Green 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3561762 Phoenix Contact 1017535 PCB terminal 16 mm² Number of pins 6 Green 50 pc(s)