• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1019121 VAL-MS 1000DC-PV-ST/4 Surge protection plug Surge protection for: PV systems 40 kA 4 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: VALVETRAB MS
  • IEC-TEST CLASS PV II;PV T2
  • Plug type
  • Message Surge Protection Faulty: Optical
  • Connection type: Pluggable
  • Width 17.5 mm
  • Height: 52.4 mm
  • Depth: 55.3 mm
  • Division unit 1 TE
  • Colour: Black (RAL 9005)
  • Flammability class according to UL 94 V-0
  • Material housing PA 6.6-FR
  • Nominal impulse surge current In (8/20) µs: 15 kA
  • Response time TA ≤ 25 ns
  • Ambient conditions: Environmental conditions
  • Protection class: IP20
  • Ambient temperature (operation): -40 °C ... 80 °C
  • Ambient temperature (storage/transport): -40 °C ... 80 °C
  • Altitude: ≤ 2000 m (amsl)
  • Standards/regulations: IEC 61643-31
  • Note: 2018
  • Mounting type: On base element
  • EN type T2
  • Power supply system IEC DC
  • Insulation properties: Insulation properties
  • Over voltage category III
  • Pollution level: 2
  • CTI value of material: 600
  • Insulation material PA 6.6-FR
  • Material group: I
  • PROTECTION PATHS (L+) - (L-);(L+) - G;(L-) - G
  • Standby power consumption PC: ≤ 25 MVA
  • Maximum Surge current Imax (8/20) µs 40 kA
  • Protection level Up: ≤ 1.9 kV
  • Ures residual voltage: ≤ 1.9 kV (in);≤ 1.5 kV (at 5 kA);≤ 1.7 kV (at 10 kA);≤ 2 kV (at 20 kA);≤ 2.3 kV (at 30 kA);≤ 2.5 kV (at 40 kA)
  • Permissible air humidity (operation): 5 % ... 95 %.
  • Shock (operation): 60g (half-sine / 11 ms / 3x ±X, ±Y, ±Z)
  • Vibration (operation): 7.5 g (5-500 Hz / 2.5 h / XYZ)
  • UL specifications: UL specifications
  • Power distribution system DC PV
  • SPD type 1CA
  • Nominal voltage: 1170 V/DC
  • Short circuit resistance (SCCR) 50 kA
  • Nominal leakage surge current In:10 kA
  • Maximum continuous voltage MCOV 1170 V DC
  • Nominal voltage protection VPR 3 kV
  • Mounting location: Interior
  • Location of the separator: Internal
  • Accessibility: Accessible
  • SPD failure behavior: OCFM (separation fault behavior)
  • DC side protection circuit (DC): Protective circuit DC side (DC)
  • Highest continuous voltage UCPV 585 V DC
  • Short-circuit resistance ISCPV 2000 A.
  • OPEN CIRCUIT VOLTAGE UOCSTC: ≤ 487.5 V DC
  • Riso insulation resistance > 5 GΩ (at 500 V DC)
  • Continuous operating current ICPV < 20 µA
Product type

Surge protection plug

Surge protection for

PV systems

Leakage current

40 kA

Nominal voltage

1170 V DC

Type

Connector

IP20

Manufacturer part #

1019121

Type

2

Dim

(W x H x D) 17.5 x 52.4 x 55.3 mm

Width

17.5 mm

Height

52.4 mm

Depth

55.3 mm

Content

4 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3561792 Phoenix Contact 1019121 VAL-MS 1000DC-PV-ST/4 Surge protection plug Surge protection for: PV systems 40 kA 4 pc(s)

User & Safety Instructions

User & Safety Instructions 3561792 Phoenix Contact 1019121 VAL-MS 1000DC-PV-ST/4 Surge protection plug Surge protection for: PV systems 40 kA 4 pc(s)

Description

Replacement plug for PV conductor combinations of the VAL-MS 1000DC-PV family...

This text is machine translated.