• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1050280 VAL-MS 350 VF-RW ST Surge protection plug 20 kA Piece 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: VALVETRAB MS
  • IEC TEST CLASS II;T2
  • Model: Two-part rail module can be plugged
  • Number of poles: 1
  • Message Surge Protection Faulty: Optical
  • NOMINAL VOLTAGE UN:240/415 V AC (TN);240/415 V AC (TT);230 V AC (IT)
  • Connection type: Pluggable
  • Width 17.5 mm
  • Height: 52.4 mm
  • Depth: 55.3 mm
  • Division unit 1 TE
  • Colour: Black (RAL 9005)
  • Flammability class according to UL 94 V-0
  • Material housing PA 6.6
  • Highest continuous voltage UC 350 V AC
  • Earth current IPE ≤ 5 µA
  • Nominal impulse surge current In (8/20) µs: 10 kA
  • Response time TA ≤ 100 ns
  • Ambient conditions: Environmental conditions
  • Protection class: IP20
  • Ambient temperature (operation): -40 °C ... 80 °C
  • Ambient temperature (storage/transport): -40 °C ... 80 °C
  • Altitude: ≤ 2000 m (amsl)
  • Standards/regulations EN 61643-11
  • Note: 2012
  • Mounting type: On base element
  • EN type T2
  • POWER SUPPLY SYSTEM IEC: TN;TT;IT
  • Insulation properties: Insulation properties
  • Over voltage category III
  • Pollution level: 2
  • Nominal frequency FN 50 Hz (60 Hz)
  • CTI value of material: 600
  • Insulation material PA 6.6
  • Material group: I
  • PROTECTION PATHS L-N;L-PE;L-PEN
  • Standby power consumption PC: ≤ 2 MVA
  • Maximum Surge current Imax (8/20) µs 20 kA
  • Flash test current (10/350) µs, charge 1.25 A
  • Flash test current (10/350) µs, specific energy: 1.56 kJ/Ω
  • Surge current (10/350) µs, peak current IIMP 2.5 kA (3 x)
  • Protection level Up: ≤ 1.5 kV
  • Ures residual voltage: ≤ 1.35 kV (at In);≤ 1.35 kV (at 10 kA);≤ 1.2 kV (at 5 kA)
  • Impulse contact voltage at 6  kV (1.2/50) µs: ≤ 1.5 kV
  • TOV behavior at UT: 415 V AC (5 s / resistance mode);440 V AC (120 min / resistance mode)
  • Permissible air humidity (operation): 5 % ... 95 %.
  • Shock (operation): 25g (half-sine / 11 ms / 3x ±X, ±Y, ±Z)
  • Vibration (operation): 5g (10 ... 500 Hz / 2.5 h / X, Y, Z)
  • Short-circuit resistance ISCCR 25 kA
  • Maximum fusing for stub cable wiring: 125 A (gG)
  • General: General
  • Additional technical data: Additional technical data
Product type

Surge protection plug

Leakage current

20 kA

Type

Mounting rail module can be plugged in two parts

IP20

Manufacturer part #

1050280

Type

2

Dim

(W x H x D) 17.5 x 52.4 x 55.3 mm

Width

17.5 mm

Height

52.4 mm

Depth

55.3 mm

Content

1 pc(s)

Packaging type

Piece

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3562286 Phoenix Contact 1050280 VAL-MS 350 VF-RW ST Surge protection plug 20 kA Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3562286 Phoenix Contact 1050280 VAL-MS 350 VF-RW ST Surge protection plug 20 kA Piece 1 pc(s)

Description

Surge protection plug type 2 with series connection from varistor and gas-filled spark gap for VAL-MS-basic element, thermally monitored, optical defect reporting. Design:350 V AC with increased lightning current-leakage capacity

This text is machine translated.