• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1061386 TTC-6P-3-5DC-I-P Surge protection plug Piece 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: TERMITRAB complete
  • Plug type
  • Message Surge Protection Faulty: Optical
  • NOMINAL VOLTAGE 5 V DC
  • Connection type: Pluggable
  • Width 6.2 mm +0.1 mm
  • Height: 39 mm
  • Depth: 60.3 mm
  • Colour: Light gray (RAL 7035);light gray (RAL 7035)
  • Flammability class according to UL 94 V-0
  • Material: housing: PBT
  • Direction of action: Line & Line signal Ground/Shield & optional signal Ground/Shield-Earth Ground
  • Highest continuous voltage UC 5 V DC
  • Rated current 5 A (55 °C)
  • Ambient conditions: Environmental conditions
  • Protection class IP20 (when connected)
  • Ambient temperature (operation): -40 °C ... 85 °C
  • Ambient temperature (storage/transport): -40 °C ... 85 °C
  • Altitude: ≤ 4000 m (amsl)
  • Standards/regulations EN 61643-21
  • Note:2001 + A1:2009 + A2:2013
  • Mounting type: On base element
  • Insulation properties: Insulation properties
  • Over voltage category III
  • Pollution level: 2
  • Insulating material PBT
  • Permissible air humidity (operation): 5 % ... 95 %.
  • EN 61643-21, EN 61643-21
Product type

Surge protection plug

Nominal voltage

5 V DC

Type

Connector

IP20 (when connected)

Manufacturer part #

1061386

Dim

(L x W x H) 60.3 x 6.2 x 39 mm

Length

60.3 mm

Width

6.2 mm

Height

39 mm

Depth

60.3 mm

Content

1 pc(s)

Packaging type

Piece

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3562706 Phoenix Contact 1061386 TTC-6P-3-5DC-I-P Surge protection plug Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3562706 Phoenix Contact 1061386 TTC-6P-3-5DC-I-P Surge protection plug Piece 1 pc(s)

Description

Surge protection plug with integrated status display on the module for a 3-wired floating signal circuit with Hohem nominal current. Nominal voltage: 5 V/DC

This text is machine translated.