• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1224886 VAL-MS 320 HD ST Surge protection plug 40 kA Piece 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: VALVETRAB MS
  • IEC TEST CLASS II;T2
  • Model: Two-part rail module can be plugged
  • Number of poles: 1
  • Message Surge Protection Faulty: Optical
  • NOMINAL VOLTAGE UN:240/415 V AC (TN);240/415 V AC (TT)
  • Connection type: Pluggable
  • Width 17.5 mm
  • Height: 52.4 mm
  • Depth: 55.4 mm
  • Division unit 1 TE
  • Colour: Black (RAL 9005)
  • Flammability class according to UL 94 V-0
  • Material housing PA 6.6
  • DIRECTION OF ACTION 1L-N/PE
  • Highest continuous voltage UC 335 V AC
  • Earth current IPE ≤ 0.45 mA
  • Nominal impulse surge current In (8/20) µs: 20 kA
  • Response time TA ≤ 25 ns
  • Ambient conditions: Environmental conditions
  • Protection class: IP20
  • Ambient temperature (operation): -40 °C ... 80 °C
  • Ambient temperature (storage/transport): -40 °C ... 80 °C
  • Altitude: ≤ 2000 m (amsl)
  • Standards/regulations EN 61643-11
  • Note: 2012
  • Mounting type: On base element
  • EN type T2
  • POWER SUPPLY SYSTEM IEC: TN;TT
  • Insulation properties: Insulation properties
  • Over voltage category III
  • Pollution level: 2
  • Nominal frequency FN 50 Hz (60 Hz)
  • CTI value of material: 600
  • Insulation material PA 6.6
  • Material group: I
  • Protective paths L-N
  • Standby power consumption PC: ≤ 150 MVA
  • Maximum Surge current Imax (8/20) µs 40 kA
  • Protection level Up: ≤ 1.5 kV
  • Residual voltage Ures: ≤ 1.5 kV (in);≤ 1.3 kV (at 10 kA);≤ 1.2 kV (at 5 kA);≤ 1.1 kV (at 3 kA)
  • TOV behavior at UT: 415 V AC (5 s / resistance mode);440 V AC (120 min / safe failure mode)
  • Permissible air humidity (operation): 5 % ... 95 %.
  • Shock (operation): 25g (half-sine / 11 ms / 3x ±X, ±Y, ±Z)
  • Vibration (operation): 5g (10 ... 500 Hz / 2.5 h / X, Y, Z)
  • UL specifications: UL specifications
  • Power distribution system: Single phase
  • Nominal frequency 50/60 Hz
  • SPD type 4CA
  • Short-circuit resistance ISCCR 25 kA
  • Maximum fusing for stub cable wiring: 125 A (gG)
  • Maximum continuous voltage MCOV (L-N) 320 V AC
  • Nominal surge current In (L-N) 20 kA
  • Nominal voltage: 320 V/AC
  • Measured limiting voltage MLV (L-N): 2030 V
Product type

Surge protection plug

Leakage current

40 kA

Nominal voltage

320 V AC

Type

Mounting rail module can be plugged in two parts

IP20

Manufacturer part #

1224886

Type

2

Dim

(W x H x D) 17.5 x 52.4 x 55.4 mm

Width

17.5 mm

Height

52.4 mm

Depth

55.4 mm

Content

1 pc(s)

Packaging type

Piece

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3566718 Phoenix Contact 1224886 VAL-MS 320 HD ST Surge protection plug 40 kA Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3566718 Phoenix Contact 1224886 VAL-MS 320 HD ST Surge protection plug 40 kA Piece 1 pc(s)

Description

Replacement plug for the Smart Ethernet box SCX for the route L-N.

This text is machine translated.