• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1027686 Connector Socket Total number of pins: 4 Single 1 pc(s)

Image similar
Product type
Connector
Connector type
Socket
Total no. of pins
4
Connection
Socket
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SACC-E-FSD-4CON-M16/0,5 PP

Product type

Connector

Connector type

Socket

Total no. of pins

4

Connection

Socket

Content

1 pc(s)

Max. temperature

85 °C

Min. temperature

85 °C

Leading contact (PE)

No

Manufacturer part #

1027686

Insulation material

TPE

Number of pins

4

Length

0.5 m

max. cross section

0.34 mm²

Cross-section range

0.34 mm² (max)

Feature

D-coded

Packaging type

Single

Cable length

0.5 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3561994 Phoenix Contact 1027686 Connector Socket Total number of pins: 4 Single 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3561994 Phoenix Contact 1027686 Connector Socket Total number of pins: 4 Single 1 pc(s)

What kind of Keyed Connectors are you looking for?