• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1067227 Connector Total number of pins: 4 100 pc(s)

Image similar
Product type
Connector
Total no. of pins
4
Connection
Socket
Content
100 pc(s)
Type
SACC-E-FSD-4P-M16/0,5 SCO GN
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Wire cross-section: 0.34 mm²
  • Number of control contacts: 4
  • Type of plug contact, outside: Female (female)
  • Type of plug contact, inside: Without
  • Rated current In:4 A.
  • Operating temperature range: -25 to 85 °C.
  • Flammability class of insulation material according to UL94: V0
  • Screw-in thread M16
  • Min Number of mating cycles: 100
  • With PE connection: No.
  • With shield connection: No.
  • Mounting type: Front mounting
  • Protection class (IP), fitted: Other
  • Surrounding temperature 85-85 °C
  • Material of wire insulation: Other
  • Contact coating material: Other
  • Housing material: Other
Type

SACC-E-FSD-4P-M16/0,5 SCO GN

Product type

Connector

Total no. of pins

4

Connection

Socket

Content

100 pc(s)

Max. temperature

85 °C

Min. temperature

85 °C

Leading contact (PE)

No

Manufacturer part #

1067227

Number of pins

4

Length

0.5 m

Feature

D-coded

Cable length

0.5 m

Rated voltage

250 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3562862 Phoenix Contact 1067227 Connector Total number of pins: 4 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3562862 Phoenix Contact 1067227 Connector Total number of pins: 4 100 pc(s)

Description

Front wall connector, PROFINET CAT5 (IEC 11801:2002), 4-pin, socket, straight, M12-SPEEDCON, coding D, on free wire end, front panel mounting, M16 x 1.5, Individual wires, cable length: 0.5 m, 0.34 mm², TPE-strand, cast

This text is machine translated.

What kind of Keyed Connectors are you looking for?