• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1069508 Connector Total number of pins: 3 + PE Single 1 pc(s)

Image similar
Product type
Connector
Total no. of pins
3 + PE
Content
1 pc(s)
Type
M17-3ES1N8AA600S/1,5
Max. temperature
105 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

M17-3ES1N8AA600S/1,5

Product type

Connector

Total no. of pins

3 + PE

Content

1 pc(s)

Max. temperature

105 °C

Min. temperature

-40 °C

Leading contact (PE)

Yes

No. of contact sizes

4

Manufacturer part #

1069508

Dimensions

28 mm x 28 mm mm

Number of pins

3

Feature

shielded

Packaging type

Single

Shielded

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3562605 Phoenix Contact 1069508 Connector Total number of pins: 3 + PE Single 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3562605 Phoenix Contact 1069508 Connector Total number of pins: 3 + PE Single 1 pc(s)

What kind of Keyed Connectors are you looking for?