• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1068167 Connector Total number of pins: 3 Piece 50 pc(s)

Image similar
Product type
Connector
Total no. of pins
3
Connection
M12 plug
Content
50 pc(s)
Type
SACC-E-M12MSS-3P-M16/1,5 PE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Wire cross-section: 1.31 mm²
  • Number of power contacts: 3
  • Type of plug contact, outside: Male (plug)
  • Rated current In:12 A.
  • Operating temperature range: -25 to 85 °C.
  • Flammability class of insulation material according to UL94: V0
  • Screw-in thread M16
  • Min Number of mating cycles: 100
  • With PE connection: No.
  • With shield connection: No.
  • Mounting type: Front mounting
  • Protection class (IP), fitted: Other
  • Surrounding temperature 85-85 °C
  • Material of wire insulation: Other
  • Contact coating material: Other
  • Housing material: Other
Type

SACC-E-M12MSS-3P-M16/1,5 PE

Product type

Connector

Total no. of pins

3

Connection

M12 plug

Content

50 pc(s)

Max. temperature

85 °C

Min. temperature

85 °C

Leading contact (PE)

No

No. of contact sizes

3

Manufacturer part #

1068167

Insulation material

Polypropylene (PP)

Number of pins

3

Length

1.5 m

max. cross section

1.31 mm²

Cross-section range

1.31 mm² (max)

Feature

S-coded

Packaging type

Piece

Cable length

1.5 m

Rated voltage

60 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3562525 Phoenix Contact 1068167 Connector Total number of pins: 3 Piece 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3562525 Phoenix Contact 1068167 Connector Total number of pins: 3 Piece 50 pc(s)

Description

Front panel connector, power, 3-pin, pin, M12, Coding: S, front panel fitting, M16 x 1.5, individual wires, cable length 1.5 m, 1.31 mm² PP strand cast, this article is in a flux changeover, lead-free alternative according to RoHS II without exception 6c (Pb < 0.1 %) available on request

This text is machine translated.

What kind of Keyed Connectors are you looking for?