• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1027694 Connector Total number of pins: 5 Single 1 pc(s)

Image similar
Product type
Connector
Total no. of pins
5
Connection
Plug
Content
1 pc(s)
Type
SACC-E-MS-5CON-M16/0,5 PP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SACC-E-MS-5CON-M16/0,5 PP

Product type

Connector

Total no. of pins

5

Connection

Plug

Content

1 pc(s)

Max. temperature

85 °C

Min. temperature

85 °C

Leading contact (PE)

No

Manufacturer part #

1027694

Number of pins

5

Length

0.5 m

max. cross section

0.34 mm²

Min. cross section

0.34 mm²

Cross-section range

0.34 - 0.34 mm²

Feature

A-coded

Packaging type

Single

Cable length

0.5 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3562013 Phoenix Contact 1027694 Connector Total number of pins: 5 Single 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3562013 Phoenix Contact 1027694 Connector Total number of pins: 5 Single 1 pc(s)

What kind of Keyed Connectors are you looking for?