• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1034442 Connector Socket Total number of pins: 1 1000 pc(s)

Image similar
Product type
Connector
Connector type
Socket
Total no. of pins
1
Connection
Crimp
Content
1000 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

PV-FT-CF-C-2,5-130-BU-FE10

Product type

Connector

Connector type

Socket

Total no. of pins

1

Connection

Crimp

Factory colour

Black

Content

1000 pc(s)

Max. temperature

85 °C

Nominal current

27 A

Min. temperature

85 °C

Nominal current - rounded value

27 A

Leading contact (PE)

No

Manufacturer part #

1034442

Insulation material

UL 94 V0 standard

Number of pins

1

Min. cross section

2.5 mm²

Cross-section range

2.5 mm² (min)

IP20

1000 V

Bus

Other

Other

85-85 °C

V0

Other

IP20

FALSE

27 A

100

1

0

0

Documents & Downloads

Datasheet

Datasheet 3562196 Phoenix Contact 1034442 Connector Socket Total number of pins: 1 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 3562196 Phoenix Contact 1034442 Connector Socket Total number of pins: 1 1000 pc(s)

What kind of Keyed Connectors are you looking for?