• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1033789 VAL-SEC-T2-2+F-220DC-FM Surge arrester 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Family: SEC Family
  • IEC TEST CLASS II;T2
  • Model: Two-part rail module can be plugged
  • Number of poles: 2
  • Message Surge protection defective: Optical, telecommunication contact
  • RATED VOLTAGE UN: 200 V DC ... 220 V DC
  • Display / distance message: Display / remote message
  • Switching function: Changer
  • Connection type: Plug/screw connection via COMBICON
  • Screw thread M2
  • Tightening torque 0.25 Nm
  • Conductor cross-section flexible: 0.14 mm² ... 1.5 mm².
  • Conductor cross-section rigid: 0.14 mm² ... 1.5 mm².
  • Wire cross-section AWG: 28 ... 16
  • Width: 37.3 mm
  • Height: 97.9 mm
  • Depth: 74.5 mm (including mounting rail 7.5 mm)
  • Division unit 2 TE
  • Flammability class according to UL 94 V-0
  • Material housing: PA 6.6-FR 20 % GF;PBT-FR
  • DIRECTION OF ACTION (DC+/DC-) - PE
  • Maximum continuous operating voltage UC: 264 V AC (for operation in safety lighting)
  • Earth current IPE ≤ 5 µA
  • Nominal impulse surge current In (8/20) µs: 20 kA
  • Total leakage surge current ITtotal (8/20) µs 40 kA
  • Ambient conditions: Environmental conditions
  • Protection class: IP20
  • Ambient temperature (operation): -40 °C ... 80 °C
  • Ambient temperature (storage/transport): -40 °C ... 80 °C
  • Altitude: ≤ 5000 m (amsl)
  • Standards/regulations EN 61643-11
  • Note: 2012
  • Mounting type: Rail: 35 mm
  • EN type T2
  • Power supply system IEC DC
  • Insulation properties: Insulation properties
  • Over voltage category III
  • Pollution level: 2
  • CTI value of material: 600
  • INSULATION MATERIAL PA6.6-FR 20% GF;PBT-FR
  • Material group: I
  • PROTECTION PATHS (DC+) - (DC-);(DC+/DC-) - PE
  • Maximum Surge current Imax (8/20) µs 40 kA
  • TOV behavior at UT: 320 V DC (5 s / resistance mode)
  • Permissible air humidity (operation): 5 % ... 95 %.
  • Shock (operation): 30g (half-sine / 11 ms / 3x ±X, ±Y, ±Z)
  • Vibration (operation): 5g (10 ... 500 Hz / 2.5 h / X, Y, Z)
  • Naming of connection: Remote fault signaling contact
  • Operating voltage: 5 V AC ... 250 V AC (altitude ≤ 2000 m (amsl));5 V AC ... 150 V AC (altitude > 2000 m (amsl));125 V DC (200 mA DC)
  • Operating current: 5 mA AC ... 1 A AC;1 A DC (30 V DC)
  • Stripped length: 7 mm
  • Remote defect signaling contact: Defect signaling contact
  • Rated current IL: 40 A (Bi-connect M4 fork cable lug 6 mm²);63 A (TWIN cable end sleeve 2x 10 mm²)
  • Short circuit protection ISCCR: 0.2 kA (without backup);6 kA (with backup fuse 20 A gG / B)
  • Maximum fusing for V-passage wiring: 20 A (gG/B for ISCCR > 200 A)
  • Maximum fusing for stub cable wiring: 20 A (gG/B for ISCCR > 200 A)
  • Additional technical data: Additional technical data
  • EN 61643-11, EN 61643-11
  • Colour (plug): Light gray (RAL 7035)
  • Colour (base element): Grey (RAL 7042)
  • Protection level Up (DC+) - (DC-): ≤ 3 kV
  • Protection level Up (DC+/DC-) - PE: ≤ 1.9 kV
  • Highest continuous voltage UCPV 250 V DC
  • Short-circuit resistance ISCPV 2000 A.
  • Continuous operating current ICPV 10 µA
  • Impulse surge voltage at 6  kV (1.2/50) µs (DC+/DC-) - PE: ≤ 1.9 kV
  • Response time TA (DC+) - 25 ns (DC-
  • Response time TA (DC+/DC-) - PE 100 ns
Product type

Surge arrester

Type

Mounting rail module can be plugged in two parts

IP20

Manufacturer part #

1033789

Type

2

Dim

(W x H x D) 37.3 x 97.9 x 74.5 mm

Width

37.3 mm

Height

97.9 mm

Depth

74.5 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3562094 Phoenix Contact 1033789 VAL-SEC-T2-2+F-220DC-FM Surge arrester 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3562094 Phoenix Contact 1033789 VAL-SEC-T2-2+F-220DC-FM Surge arrester 1 pc(s)

Description

Leakage current-free  pluggable surge arrestors for 2 pin insulated and earthed DC voltage systems with linear operating characteristic to 220 V DC, for mounting rails, 3 pin base element with telecommunication contact, three plug-in temperature monitored protection elements, status message on each plug.

This text is machine translated.