

Surge arrester
20 kA
240 V AC
Mounting rail module can be plugged in two parts
IP20C (when fitted)
1466578
2
(W x H x D) 17.8 x 110.8 x 71.5 mm
17.8 mm
110.8 mm
71.5 mm
1 pc(s)
Piece
DIN rail (top hat rail) 35 mm
TRUE
Other
335 V
20 kA
TRUE
1.5 kV
Optic
TRUE
1.5 mm²
35 mm²
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
40 kA
50 kA
315 A
80 A
FALSE
yes
Datasheet 3568498 Phoenix Contact 1466578 VAL-SPP-T2-335-1+0-UT-R Surge arrester 20 kA Piece 1 pc(s)
User & Safety Instructions 3568498 Phoenix Contact 1466578 VAL-SPP-T2-335-1+0-UT-R Surge arrester 20 kA Piece 1 pc(s)