• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1248960 VAL-MS 230/3+1 FM-PT Surge arrester 40 kA Piece 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: VALVETRAB MS
  • IEC TEST CLASS II;T2
  • Model: Two-part rail module can be plugged
  • Number of pins: 4
  • Message Surge protection defective: Optical, telecommunication contact
  • NOM. VOLTAGE UN: 240/415 V AC (TN-S);240/415 V AC (TT)
  • Display / distance message: Display / remote message
  • Switching function: Changer
  • Push-in connection
  • Conductor cross-section flexible: 0.2 mm² ... 2.5 mm².
  • Conductor cross-section rigid: 0.2 mm² ... 2.5 mm².
  • Wire cross-section AWG: 30 ... 12
  • Width 71.2 mm
  • Height: 97.2 mm
  • Depth: 65.7 mm (including mounting rail 7.5 mm)
  • Division unit 4 TE
  • Flammability class according to UL 94 V-0
  • Material housing PA 6.6;PBT
  • DIRECTION OF ACTION 3L-N & N-PE
  • Earth current IPE ≤ 5 µA
  • Nominal impulse surge current In (8/20) µs: 20 kA
  • Ambient conditions: Environmental conditions
  • Protection type IP20 (only when all clamping points are used)
  • Ambient temperature (operation): -40 °C ... 85 °C
  • Ambient temperature (storage/transport): -40 °C ... 85 °C
  • Altitude: ≤ 2000 m (amsl)
  • Standards/regulations EN 61643-11
  • Note: 2012
  • Mounting type: Rail: 35 mm
  • EN type T2
  • POWER SUPPLY SYSTEM IEC: TN-S;TT
  • Insulation properties: Insulation properties
  • Over voltage category III
  • Pollution level: 2
  • Nominal frequency FN 50 Hz (60 Hz)
  • CTI value of material: 600
  • PA 6.6/PBT insulation
  • Material group: I
  • PROTECTION PATHS L-N;L-PE;N-PE
  • Standby power consumption PC: ≤ 360 MVA
  • Maximum Surge current Imax (8/20) µs 40 kA
  • Permissible air humidity (operation): 5 % ... 95 %.
  • Shock (operation): 25g (half-sine / 11 ms / 3x ±X, ±Y, ±Z)
  • Vibration (operation): 2g (10 ... 500 Hz / 2.5 h / X, Y, Z)
  • Naming of connection: Remote fault signaling contact
  • Operating voltage: 5 V AC ... 250 V AC;30 V DC
  • Operating current: 5 mA AC ... 750 mA AC/1 A DC
  • Stripped length: 10 mm
  • Remote defect signaling contact: Defect signaling contact
  • Maximum continuous voltage UC (L-N) 275 V AC
  • Maximum continuous voltage UC (N-PE) 260 V AC
  • Rated load current IL: 32 A (at 6 mm²);40 A (at 10 mm²)
  • Following current extinguishing capability IFI (N-PE) 100 A
  • Short-circuit resistance ISCCR 25 kA
  • Protection level Up (L-N): ≤ 1.35 kV
  • Protection level Up (L-PE): ≤ 1.6 kV
  • Protection level Up (N-PE): ≤ 1.5 kV
  • Residual voltage Ures (L-N): ≤ 1.35 kV (in); ≤ 1.1 kV (at 10 kA);≤ 1 kV (at 5 kA);≤ 0.9 kV (at 3 kA)
  • Residual voltage Ures (L-PE): ≤ 1.6 kV (in); ≤ 1.2 kV (at 10 kA);≤ 1 kV (at 5 kA);≤ 0.9 kV (at 3 kA)
  • Residual voltage Ures (N-PE):≤ 0.4 kV (in); ≤ 0.25 kV (at 10 kA);≤ 0.15 kV (at 5 kA); ≤ 0.1 kV (at 3 kA)
  • TOV-behavior at UT (L-N): 335 V AC (5 s / resistance mode);440 V AC (120 min / safe failure mode)
  • TOV behavior at UT (N-PE): 1200 V AC (200 ms / resistance mode)
  • Response time TA (L-N): ≤ 25 ns
  • Response time TA (L-PE): ≤ 100 ns
  • Response time TA (N-PE): ≤ 100 ns
  • Maximum backup for V-passage wiring: 32 A (gG - 6 mm²);35 A (gG - 10 mm²);40 A (MCB C - 10 mm²)
  • Maximum fusing for stub cable wiring: 125 A (gG)
  • Colour (plug): Light gray (RAL 7035)
  • Colour (base element): Grey (RAL 7042)
  • Maximum continuous voltage UC (L-PE) 275 V AC
  • Conductor cross-section flexible with wire-end sleeve with plastic sleeve: 0.5 mm² ... 6 mm².
  • Conductor cross-section flexible with wire-end sleeve without plastic sleeve: 0.5 mm² ... 10 mm²
Product type

Surge arrester

Leakage current

40 kA

Nominal voltage

230 V AC

Type

Mounting rail module can be plugged in two parts

IP20

Manufacturer part #

1248960

Type

2

Dim

(W x H x D) 71.2 x 97.2 x 65.7 mm

Width

71.2 mm

Height

97.2 mm

Depth

65.7 mm

Content

1 pc(s)

Packaging type

Piece

Documents & Downloads

Datasheet

Datasheet 3568095 Phoenix Contact 1248960 VAL-MS 230/3+1 FM-PT Surge arrester 40 kA Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3568095 Phoenix Contact 1248960 VAL-MS 230/3+1 FM-PT Surge arrester 40 kA Piece 1 pc(s)

Description

Surge suppressor consists of base element with push-in connection technology, push-in telecommunication contact and protection plugs, for mounting on NS 35/7.5. Rated voltage 230 V AC, 3+1 circuit

This text is machine translated.