• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1054737 High power terminal Clamp Grey, Black-yellow 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
High power terminal
Connection
Clamp
Cross section (flexible) (max.)
185 mm²
Cross section (inflexible) (max.)
185 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

High-current terminal

  • PTPOWER 185 3L/FE-F

Technical specifications

  • Cover plate required: No.
  • Suitable for single wire cross sections of 95-185 mm²
  • Suitable for wire cross-sections of fine wire with wire-end sleeves of 95-95 mm²
  • Suitable for wire cross-section of without wire-end sleeves: 95-185 mm²
  • Number of clamping points per level: 8
  • Design of electrical connection 1: Other
  • Design of electrical connection 2: Other
  • Rated current In:309 A.
  • Operating temperature 60-110 °C
  • Flammability class of insulation material according to UL94: V0
  • Floors bridged: Yes
  • Suitable for conducting material: Aluminium/copper
  • Material of the insulating body: Other
Packaging type

Piece

Product type

High power terminal

Connection

Clamp

Cross section (flexible) (min.)

95 mm²

Cross section (flexible) (max.)

185 mm²

Cross section (inflexible) (min.)

95 mm²

Cross section (inflexible) (max.)

185 mm²

Pins per row

4

Number of pins

4

Factory colour

Grey

Black-yellow

Nominal current

309 A

Nominal current - rounded value

309 A

Nominal voltage

1000 V

Manufacturer part #

1054737

Content

1 pc(s)

Type

PTPOWER 185 3L/FE-F

Dim

(W x H x D) 124 x 150 x 108.3 mm

Width

124 mm

Height

150 mm

Flammability rating

V0

Depth

108.3 mm

Rated voltage

1000 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3562354 Phoenix Contact 1054737 High power terminal Clamp Grey, Black-yellow 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3562354 Phoenix Contact 1054737 High power terminal Clamp Grey, Black-yellow 1 pc(s) Piece

Description

High current terminal, blocked, nominal voltage: 1000 V, nominal current: 309 A, number of connections: 8, number of pins: 4, connection type: PowerTurn connection, 1. Floor, cross-section: 95  mm² - 185 mm², mounting type: Direct screw-on, color: Grey/black/yellow

This text is machine translated.