• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1091239 High power terminal Screw terminal Grey 3 pc(s)

Image similar
Product type
High power terminal
Connection
Screw terminal
Cross section (flexible) (max.)
95 mm²
Cross section (inflexible) (max.)
95 mm²
Nominal current - rounded value
232 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cover plate required: No.
  • Suitable for single wire cross sections of 25-95 mm²
  • Suitable for wire cross-sections of fine wire with wire-end sleeves of 25-25 mm²
  • Suitable for wire cross-section of without wire-end sleeves: 25-95 mm²
  • Number of clamping points per level: 2
  • Design of electrical connection 1: Other
  • Design of electrical connection 2: Other
  • Rated current In:232 A.
  • Operating temperature 60-110 °C
  • Flammability class of insulation material according to UL94: V0
  • Floors bridged: Yes
  • Suitable for conducting material: Aluminium/copper
  • Material of the insulating body: Other
Product type

High power terminal

Features

+ test option

built-in jumper

Connection

Screw terminal

Cross section (flexible) (min.)

25 mm²

Cross section (flexible) (max.)

95 mm²

Cross section (inflexible) (min.)

25 mm²

Cross section (inflexible) (max.)

95 mm²

Pins per row

1

Number of pins

1

Factory colour

Grey

Nominal current

232 A

Nominal current - rounded value

232 A

Nominal voltage

1000 V

Manufacturer part #

1091239

Content

3 pc(s)

Type

PTPOWER 95 P-F

Dim

(W x H x D) 25 x 105.5 x 108.7 mm

Width

25 mm

Height

105.5 mm

Flammability rating

V0

Depth

108.7 mm

Rated voltage

1000 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3563743 Phoenix Contact 1091239 High power terminal Screw terminal Grey 3 pc(s)

User & Safety Instructions

User & Safety Instructions 3563743 Phoenix Contact 1091239 High power terminal Screw terminal Grey 3 pc(s)

Description

High current terminal, with test socket, nominal voltage: 1000 V, nominal current: 232 A, number of connections: 2, number of pins: 1, connection  type: PowerTurn connection, cross-section: 25 mm² - 95 mm², type of installation: Direct screw-on, color: Grey

This text is machine translated.